ABC08DRYI-S13

Heilind Number:SULABC08DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRYI-S13

Detailed Description

Introducing the ABC08DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The female connector with two rows and straddle orientation allows for secure and efficient PCB mating. Contact material of beryllium copper with gold plating ensures low contact resistance and high durability. Its full bellow contact type and termination method via card extender guarantee stable signal transmission. With a pitch of 2.54mm and 16 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. Its compact design with a height of 10.95mm and width of 8.38mm makes it ideal for space-constrained applications. Termination plating with matte tin offers excellent solderability. Classified under the hi-rel category, the ABC08DRYIS13 connector meets stringent quality standards, ensuring performance and reliability. Upgrade your PCB connections with this advanced connector solution.