ABC08DRYI-S734

Heilind Number:SULABC08DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRYI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRYI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRYI-S734

Detailed Description

Introducing the ABC08DRYI-S734, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a threaded mount type and thru-hole termination method, it offers secure and stable installation on circuit boards. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type enhances signal integrity. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations. Whether used in aerospace, telecommunications, or industrial equipment, the ABC08DRYI-S734 delivers uncompromising performance.