ABC08DRYI

Heilind Number:SULABC08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRYI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRYI

Detailed Description

Introducing the ABC08DRYI, a high-performance PPS & Beryllium Copper connector designed for demanding electronic applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers efficient connectivity on PCBs. The threaded mount and thru-hole termination method guarantee secure installation. Each contact is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a straight orientation and 16 positions, it's ideal for board-to-board and card edge connections. Operating in a wide temperature range from -65 to 150°C, this connector is built to perform in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it's compact yet sturdy. The matte tin termination plating further enhances its durability. Whether for aerospace, military, or industrial use, the ABC08DRYI is a reliable choice for high-reliability applications.