ABC08DRYN-S13

Heilind Number:SULABC08DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DRYN-S13

Detailed Description

The ABC08DRYN-S13 connector is a high-performance solution for board-to-board and card edge connections. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable conductivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. This female connector with two rows and 16 positions is perfect for applications requiring multiple connections. The termination method is through a card extender, making it easy to install. Contact materials of Beryllium Copper plated with Gold guarantee excellent signal integrity. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its durability. The connector's orientation is straddle, with a pitch of 2.54mm (.1 in), and a tail length of 10.8mm (.425 in). Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is ideal for space-constrained layouts. The ABC08DRYN-S13 is a versatile and high-reliability connector, suitable for a wide range of industrial and commercial applications.