| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC08DRYN |
ABC08DRYN
| Heilind Number: | SULABC08DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC08DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction and gold contact plating, this connector ensures reliable conductivity in even the harshest environments. Featuring a 16-position, 2-row female layout with a 2.54mm pitch, it offers versatility in connectivity. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the ABC08DRYN for efficient and durable board-to-board connections.

