ABC08DRYS-S13

Heilind Number:SULABC08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DRYS-S13

Detailed Description

The ABC08DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its dual-row, straddle-mount design with side hole attachment offers secure and efficient connectivity. The 16-position connector with a pitch of 2.54mm is ideal for connecting PCBs in tight spaces. With gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-saving without compromising performance. Trust the ABC08DRYS-S13 for your critical board-to-board connection needs.