ABC08DRYS-S734

Heilind Number:SULABC08DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC08DRYS-S734

Detailed Description

The ABC08DRYS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The 16-position, 2-row design with a pitch of 2.54mm allows for efficient PCB mating. Gold-plated contacts and a full bellow contact type guarantee low contact resistance and high durability. With a straight orientation and side hole mount, it offers easy installation. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Termination via thru hole and matte tin plating further enhance its performance and longevity. Measuring 10.95mm in height and 8.38mm in width, the ABC08DRYS-S734 is a compact and reliable solution for your connectivity needs.