ABC08DRYS-S93

Heilind Number:SULABC08DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC08DRYS-S93

Detailed Description

ABC08DRYS-S93 - This high-performance board-to-board connector combines PPS and Beryllium Copper construction for optimal conductivity and durability. With a 3A amperage rating and voltage capability of 700 VAC, it ensures reliable power transmission in demanding applications. Featuring a female gender and 2 rows of contacts, it offers secure connectivity. The side hole mount and thru-hole termination method facilitate easy installation on PCBs. The contact material is Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. With a pitch of 2.54mm and straight orientation, it's suitable for compact designs. The 16 positions and full bellow contact type ensure comprehensive connectivity. Operating temperature range from -65 to 150°C, along with matte tin termination plating, make it ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it's a versatile choice for various electronic devices. The ABC08DRYSS93 is RoHS compliant and designed for high reliability applications.