| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC08DRYS |
ABC08DRYS
| Heilind Number: | SULABC08DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC08DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for high-power environments. The connector, with a pitch of 2.54mm (.1 in) and 16 positions, offers ample connectivity options. Its straight orientation and side hole mount type make installation easy. Operating efficiently in a wide temperature range of -65 to 150 °C, it is ideal for harsh environments. The matte tin termination plating guarantees durability. Perfect for use in aerospace, military, and industrial settings, the ABC08DRYS is a top choice for seamless PCB connections.

