| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC08DSXH |
ABC08DSXH
| Heilind Number: | SULABC08DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC08DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a compact design and a clearance hole mount type, it offers easy installation on PCBs. The Thru Hole termination method guarantees secure connections. Gold-plated contacts on a Full Bellow contact type provide excellent conductivity and durability. With a pitch of 2.54mm and 8 positions, it's perfect for high-density applications. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Matte Tin termination plating enhances longevity. Trust the ABC08DSXH for your critical connectivity needs.

