| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC08DSXI |
ABC08DSXI
| Heilind Number: | SULABC08DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC08DSXI, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and through-hole termination method, it guarantees secure and stable connections. The eight gold-plated contacts, made of Beryllium Copper, offer reliable signal transmission with a maximum amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm, it enables precise board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it suits even the most demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the ABC08DSXI for efficient and durable connectivity in your projects.

