ABC08DSXN

Heilind Number:SULABC08DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DSXN
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DSXN

Detailed Description

This high-performance PCB connector, SKU ABC08DSXN, is a vital component for electronic applications demanding reliability and durability. Crafted with precision, it features a unique design that combines PPS and Beryllium Copper materials, ensuring optimal conductivity and longevity. With a low amperage rating of 3A, it is perfect for sensitive circuitry. The female connector, with one row and no mounting required, offers easy integration. Utilizing a Thru Hole termination method and gold-plated Beryllium Copper contacts, it guarantees secure connections with minimal signal loss. Operating at up to 700VAC, it is suitable for high-power applications. The straight orientation, with 8 positions and a tail length of 4.06mm, provides versatility in board-to-board connections. Designed for harsh environments, it has an impressive operating temperature range of -65 to 150°C. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating ensures compliance with RoHS standards. Classified under the category of high-reliability Board-to-Board and Card Edge connectors, the ABC08DSXN is a top choice for aerospace, military, and industrial applications.