ABC08DSXS

Heilind Number:SULABC08DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DSXS
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DSXS

Detailed Description

Introducing our ABC08DSXS female connector, designed for high-performance board-to-board PCB connections. Crafted with precision, this connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in demanding applications. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The gold-plated contacts guarantee excellent conductivity, while the full bellow contact type and straight orientation provide secure and stable connections. Its side hole mount and thru-hole termination method make installation a breeze, with a pitch of 2.54mm for easy PCB integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for various industries. With 8 positions and a compact design, it is perfect for space-constrained applications. Trust in the quality and performance of our ABC08DSXS connector for your connectivity needs.