| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC08DTAD |
ABC08DTAD
| Heilind Number: | SULABC08DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC08DTAD, a high-performance female connector designed for demanding applications. Crafted with PPS and featuring Beryllium Copper contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 16 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is built to withstand tough conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Perfect for board-to-board and card edge connections, the ABC08DTAD is a top choice for engineers seeking durability and performance in their designs.

