ABC08DTAI

Heilind Number:SULABC08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTAI

Detailed Description

Introducing the ABC08DTAI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capability, it's suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. This connector, with 2 rows and 16 positions spaced at 2.54mm, allows for efficient PCB connections. Its right-angle orientation and loop bellow contact type further enhance versatility. Operating in a wide temperature range from -65 to 150°C, it's ideal for use in various industries. The matte tin termination plating ensures longevity and corrosion resistance. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether it's for board-to-board or card edge connections, the ABC08DTAI is the perfect choice for high-reliability applications.