ABC08DTAN

Heilind Number:SULABC08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTAN

Detailed Description

SKU ABC08DTAN boasts a cutting-edge design, featuring PPS and Beryllium Copper construction for unparalleled durability and conductivity. With a low amperage rating of 3A, this female connector is perfect for high-performance applications. Its two rows and right-angle orientation offer versatility in setup, while the thru-hole termination method ensures secure and reliable connectivity. Each of its 16 gold-plated Loop Bellow contacts, with a pitch of 2.54mm, guarantees optimal signal transmission at up to 700VAC. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB assemblies. The matte tin termination plating adds an extra layer of protection, ensuring long-term functionality. The ABC08DTAN is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and reliability.