ABC08DTAS

Heilind Number:SULABC08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTAS

Detailed Description

The ABC08DTAS is a high-performance board-to-board PCB connector ideal for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a contact rating of 3A and 700VAC, it offers robust power transmission capabilities. The female connector with two rows and right-angle orientation is designed for efficient PCB assembly. Termination through side holes and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Its 16 positions with a pitch of 2.54mm provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact height of 15.49mm and a width of 9.4mm, it saves space on the PCB. The Matte Tin termination plating ensures solderability. Overall, the ABC08DTAS connector is a reliable solution for high-speed and high-power PCB interconnections.