| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DTBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABC08DTBH |
ABC08DTBH
| Heilind Number: | SULABC08DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC08DTBH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector guarantees reliable conductivity even in demanding environments. Featuring a 2.54mm pitch and 16 gold-plated contact positions, it ensures seamless data transmission with a maximum voltage of 700 VAC. The right-angle orientation and clearance hole mount type offer versatility in installation. With a wide operating temperature range from -65 to 150 °C, this connector is suitable for use in various industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ABC08DTBH for efficient and durable connectivity in your electronic systems.

