ABC08DTBN

Heilind Number:SULABC08DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTBN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTBN

Detailed Description

Introducing the ABC08DTBN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring durable PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a maximum voltage of 700VAC, it's suitable for power and signal transmission. The female gender and right angle orientation offer versatile installation options. Gold-plated contacts guarantee optimal conductivity, while the loop bellow contact type provides secure mating. With 16 positions and a 2.54mm pitch, it allows for efficient signal routing. Its -65 to 150°C operating temperature range and matte tin termination plating make it ideal for industrial use. The compact size, with a height of 15.49mm and width of 9.4mm, ensures space-saving connectivity. Trust the ABC08DTBN for high-reliability connections in your electronic designs.