ABC08DTBS

Heilind Number:SULABC08DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTBS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTBS

Detailed Description

Introducing SKU ABC08DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robustness and reliability in operation. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With 16 positions in two rows, this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Certified for quality and performance, the ABC08DTBS is the perfect choice for your connectivity needs.