ABC08DTBT

Heilind Number:SULABC08DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTBT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTBT

Detailed Description

Introducing the ABC08DTBT, a high-performance connector designed for superior power transmission in demanding electronic applications. Engineered with precision and durability in mind, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and resistance to harsh environmental conditions. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power delivery. The female gender and threaded mount type make for easy and secure installation, while the thru-hole termination method guarantees stable connections. Featuring 2 rows with 16 positions, it allows for versatile connectivity on PCBs. The contact material of Beryllium Copper with gold plating ensures low contact resistance and longevity. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in diverse settings. The right-angle orientation and loop bellow contact type further enhance its functionality. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves space without compromising performance. The matte tin termination plating adds an extra layer of protection against corrosion. Whether for board-to-board or card edge connections, the ABC08DTBT is a reliable choice for high-speed and high-power applications.