ABC08DTKD-S288

Heilind Number:SULABC08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTKD-S288

Detailed Description

Introducing the ABC08DTKD-S288, a high-performance board to board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this female connector boasts a current rating of 3A and a voltage capacity of 700VAC, making it ideal for power and signal transmission. With two rows of 16 gold-plated contacts in a 2.54mm pitch, it ensures reliable data transfer. The innovative Loop Bellow contact type and Straddle orientation provide secure mating. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees durability and longevity. Measuring at .61in in height and 9.4mm in width, this connector offers easy installation and space-saving design. Perfect for use in aerospace, military, and industrial applications, the ABC08DTKDS288 is a top choice for high-reliability connectivity solutions.