ABC08DTKD-S328

Heilind Number:SULABC08DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DTKD-S328

Detailed Description

Introducing the ABC08DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 16 female contact positions, allowing for secure and reliable connections. The termination method of thru hole with a clearance hole mount type ensures easy installation. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold contact plating and matte tin termination plating further enhance its performance, withstanding voltages up to 700VAC. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type provide efficient signal transmission. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The ABC08DTKD-S328 is a reliable solution for your connectivity needs in aerospace, military, and industrial applications.