| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABC08DTKD |
ABC08DTKD
| Heilind Number: | SULABC08DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC08DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. The female connector offers 16 gold-plated contacts in a 2-row configuration, perfect for secure mating. Its straight orientation and clearance hole mount type simplify installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the ABC08DTKD for efficient and dependable PCB connectivity in aerospace, defense, and industrial applications.

