ABC08DTKH-S288

Heilind Number:SULABC08DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DTKH-S288

Detailed Description

The ABC08DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female gender, two rows, and 16 positions offer versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. The 2.54mm pitch and loop bellow contact type provide secure connections. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a sleek design, measuring 15.49mm in height and 9.4mm in width, the ABC08DTKHS288 is a compact yet powerful connector for your PCB assembly needs.