ABC08DTKH

Heilind Number:SULABC08DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTKH

Detailed Description

The ABC08DTKH is a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a compact design featuring two rows of 16 female contacts, this connector is ideal for demanding applications. The termination method of Thru Hole mounting with Clearance Holes offers secure installation. Contact materials plated in gold provide reliable signal transmission, while the loop bellow contact type guarantees optimal connectivity. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent performance standards. Tailored for harsh environments, it has an operating temperature range of -65 to 150 °C. The connector's straight orientation and low profile, with a height of 15.49 mm and width of 9.4 mm, enable efficient PCB integration. Matte Tin termination plating ensures long-term reliability. This connector, classified under hi-rel, is a critical component in aerospace, defense, and industrial systems where quality and performance are paramount. With the acronym ABC08DTKH, it stands as a testament to excellence in connector technology.