ABC08DTKI

Heilind Number:SULABC08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTKI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTKI

Detailed Description

The ABC08DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows of 16 positions each, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure installation. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, this connector is suitable for high-density PCB designs. It can handle up to 3A of current and 700VAC, making it ideal for power transmission. The loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, it is reliable in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Its termination plating is matte tin, ensuring solderability. Classified under hi-rel connectors, the ABC08DTKI is a top choice for aerospace, defense, and industrial applications.