ABC08DTKN

Heilind Number:SULABC08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTKN

Detailed Description

Introducing the ABC08DTKN, a high-performance board to board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring optimal durability and conductivity. With a current rating of 3A and voltage handling capability of 700VAC, it guarantees reliable power transmission. The female gender and 2-row configuration make it versatile for various setups. Its straight orientation and loop bellow contact type facilitate easy and secure connections. The gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's ideal for harsh environments. Measuring at 15.49mm height and 9.4mm width, with a 2.54mm pitch, it offers compact yet efficient connectivity. Whether it's for industrial machinery, telecommunications, or aerospace systems, the ABC08DTKN ensures superior performance. Elevate your connectivity standards with this top-of-the-line PCB connector.