ABC08DTKT

Heilind Number:SULABC08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTKT

Detailed Description

Introducing the ABC08DTKT, a high-performance connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in various environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The 16-position, 2-row design with a pitch of 2.54mm suits complex PCB layouts. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity, while a voltage rating of 700VAC ensures safe operation. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height and with a compact 9.4mm width, it saves space without compromising performance. With matte tin termination plating and compliance with hi-rel standards, the ABC08DTKT is the perfect choice for board-to-board and card-edge connections in critical systems.