ABC08DTMD

Heilind Number:SULABC08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULABC08DTMD

Detailed Description

Introducing our ABC08DTMD, a high-performance PCB connector designed for demanding applications. Crafted from premium PPS and Beryllium Copper materials, this female connector boasts a durable construction with a clearance hole mount type for easy installation. Featuring two rows and 16 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts ensure reliable signal transmission, while the 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic devices. With a right-angle orientation and a .25-inch tail length, it allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. The matte tin termination plating enhances durability. Trust in the ABC08DTMD for high-quality and secure PCB connectivity.