| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC08DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABC08DTMH |
ABC08DTMH
| Heilind Number: | SULABC08DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC08DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Board To Board PCB Connector, the ABC08DTMH. This female connector features 16 positions with a pitch of 2.54mm, ensuring precise and secure connections. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability in even the most demanding environments. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization on the PCB. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The clearance hole mount type and thru-hole termination method make installation a breeze, while the matte tin plating ensures long-term performance. Trust the ABC08DTMH for seamless interconnectivity in your electronic designs.

