ABC08DTMI

Heilind Number:SULABC08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTMI

Detailed Description

The ABC08DTMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 female contacts, it offers reliable connectivity in tight spaces. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a threaded mount and thru-hole termination method, this connector provides secure attachment to PCBs. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet sturdy. Matte tin termination plating adds to its durability. Whether in aerospace, defense, or industrial applications, the ABC08DTMI guarantees reliable performance.