ABC08DTMT

Heilind Number:SULABC08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC08DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC08DTMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC08DTMT

Detailed Description

Introducing the ABC08DTMT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 16 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide reliable signal transmission, while the loop bellow contact type enhances flexibility. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. With matte tin termination plating and a tail length of 6.35mm, the ABC08DTMT ensures easy and efficient PCB integration. Whether in aerospace, telecommunications, or industrial applications, this connector delivers uncompromising performance. Elevate your connectivity solutions with the ABC08DTMT.