ABC10DCKD-S288

Heilind Number:SULABC10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DCKD-S288

Detailed Description

Introducing the ABC10DCKD-S288, a high-performance connector designed for robust board-to-board and card-edge connections. With its unique loop bellow contact type featuring PPS and Beryllium Copper construction, this female connector ensures reliable signal transmission even in demanding environments. Boasting a 2.54mm pitch and 20 positions across two rows, it offers versatile connectivity options. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C and rated for up to 700VAC, this connector is ideal for critical applications where performance is paramount. Its straddle orientation and clearance hole mount type facilitate easy installation, while the .61-inch height and compact 9.4mm width make it space-efficient. Trust the ABC10DCKD-S288 for secure and efficient PCB connections in various industries.