| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC10DCKD |
ABC10DCKD
| Heilind Number: | SULABC10DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DCKD |
| ECAD Model: |
Specifications
Detailed Description
The ABC10DCKD connector features PPS & Beryllium Copper construction, making it ideal for high-performance applications. With a current rating of 3A and voltage resistance up to 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through clearance holes with gold plating, offer secure and low-resistance connections. The straight orientation and loop bellow contact type provide efficient signal transfer in a compact design. With 20 positions and a tail length of 4.83mm, it suits various board-to-board or card edge connectivity needs. Operating in a wide temperature range from -65 to 150°C, this connector guarantees durability in harsh environments. Its matte tin termination plating enhances solderability. Overall, the ABC10DCKD is a top choice for demanding PCB applications.

