ABC10DCKH

Heilind Number:SULABC10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DCKH

Detailed Description

Introducing the ABC10DCKH, a high-performance PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. Featuring a female gender with two rows, it offers versatile mounting options via clearance hole installation. The contact pins, made of Beryllium Copper and plated with gold, guarantee optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of high-speed and high-power systems. The loop bellow contact type and straight orientation provide efficient signal routing. Boasting 20 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures secure and durable soldering. Whether used in board-to-board or card edge connections, the ABC10DCKH guarantees high reliability and performance, making it an essential component in any electronic system. (Character count: 1012)