ABC10DCKI-S288

Heilind Number:SULABC10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DCKI-S288

Detailed Description

Introducing the ABC10DCKI-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and beryllium copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers secure threaded mounting and a termination method of Card Extender. The contact material is gold-plated beryllium copper, guaranteeing reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power environments. The connector's unique Loop Bellow contact type and straddle orientation provide efficient connectivity. With 20 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. With termination plating in matte tin and compliance with RoHS standards, it ensures environmental sustainability. The ABC10DCKI-S288 is a top choice for engineers seeking reliable and high-speed board-to-board connections in various industries.