ABC10DCKI

Heilind Number:SULABC10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DCKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DCKI

Detailed Description

The ABC10DCKI is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity even in harsh environments. With a straight orientation and threaded mount type, installation is secure and straightforward. The 20-position, dual-row design allows for efficient signal transmission, with gold-plated Beryllium Copper contacts ensuring low contact resistance and high conductivity. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and aerospace applications. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of high-power systems. Termination through-hole with matte tin plating offers excellent solderability and durability. The ABC10DCKI is a reliable choice for demanding PCB connectivity needs.