ABC10DCKN-S288

Heilind Number:SULABC10DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DCKN-S288

Detailed Description

The ABC10DCKN-S288 is a high-performance board-to-board PCB connector featuring two rows of 20 female contact positions. Designed for demanding applications, it utilizes a contact material of beryllium copper with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-speed and high-power transmission. Its loop bellow contact type and straddle orientation offer secure and reliable connections. The termination method of card extender, with matte tin plating, guarantees easy installation onto PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. In compliance with hi-rel standards, the ABC10DCKN-S288 is the perfect choice for mission-critical systems requiring top-tier connectivity.