ABC10DCKN

Heilind Number:SULABC10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DCKN

Detailed Description

Introducing our ABC10DCKN Board To Board PCB Connector, featuring a durable construction of PPS and Beryllium Copper for reliable performance. With a 3A amperage and 700VAC voltage rating, this connector is designed for high-power applications. The female gender connector with two rows and a straight orientation offers easy and secure connectivity. Termination is through-hole with gold-plated contacts, ensuring excellent conductivity. The loop bellow contact type and 20 positions provide versatility in usage. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Matte tin termination plating enhances durability. Ideal for industrial and electronic applications, this connector, with its high reliability and performance, is a must-have component for your projects.