ABC10DCKS-S288

Heilind Number:SULABC10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DCKS-S288

Detailed Description

Experience unparalleled reliability and performance with our ABC10DCKSS288 Board To Board PCB Connector. Designed for demanding applications, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and voltage rating of 700VAC, it offers secure power transmission. The female connector with two rows and side hole mount type is versatile for various setups. Utilizing Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees stable signal transfer. The 2.54mm pitch and Loop Bellow contact type further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, ensures space-saving installation. Certified for high performance and reliability, the ABC10DCKSS288 is the ideal choice for your connectivity needs.