ABC10DCKS

Heilind Number:SULABC10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DCKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DCKS

Detailed Description

Introducing the ABC10DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust durability and reliable performance. Featuring a 2-row, 20-position female configuration with a straight orientation and side hole mount type, it offers versatile connectivity options. The Thru-Hole termination method and gold contact plating guarantee secure and stable connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its loop bellow contact type and matte tin termination plating further enhance its functionality. With a compact design measuring 9.4mm in width and 15.49mm in height, the ABC10DCKS is ideal for space-constrained PCB layouts. Trust in this connector for efficient and durable board-to-board connections in your electronic systems.