ABC10DCKT-S288

Heilind Number:SULABC10DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DCKT-S288

Detailed Description

Introducing the ABC10DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows, this female connector offers reliable connectivity. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its functionality. Operating at an impressive voltage of 700 VAC and an extended temperature range of -65 to 150°C, it's suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating complies with industry standards. The ABC10DCKT-S288 is your go-to choice for secure and efficient board-to-board connections, making it ideal for aerospace, defense, and industrial applications.