ABC10DETI

Heilind Number:SULABC10DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DETI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DETI

Detailed Description

Introducing the ABC10DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. The gold-plated contact pins guarantee low contact resistance and superior signal integrity. With a pitch of 2.54mm and a straight orientation, it enables easy and secure mating. The threaded mount type and thru-hole termination method provide robust mechanical attachment to the PCB. With a compact connector height of 10.95mm and a connector width of 8.38mm, it saves valuable board space without compromising on performance. The matte tin termination plating ensures solderability and RoHS compliance. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial applications where reliability is paramount. Upgrade your PCB designs with the ABC10DETI and experience the perfect blend of performance and durability.