| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC10DETN |
ABC10DETN
| Heilind Number: | SULABC10DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DETN |
| ECAD Model: |
Specifications
Detailed Description
Meet the ABC10DETN, a high-performance female board-to-board PCB connector designed for precision applications. With a compact form factor and 2 rows of 20 positions, this connector offers seamless connectivity in tight spaces. Its cantilever contact type, made from durable beryllium copper and plated with gold, ensures reliable signal transmission even in harsh environments. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power delivery. The termination method of thru-hole soldering and matte tin plating make for easy and secure installation. With a wide operating temperature range of -65 to 150 °C, this connector is perfect for both standard and ruggedized setups. Trust in the ABC10DETN for superior performance in your PCB designs.

