ABC10DEYH

Heilind Number:SULABC10DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DEYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DEYH

Detailed Description

Introducing the ABC10DEYH, a high-performance female PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 20 cantilever contacts, it offers secure and efficient connectivity in straight orientation. The clearance hole mount type and thru-hole termination method simplify installation on circuit boards. Gold-plated contacts and matte tin termination ensure optimal signal transmission and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the ABC10DEYH for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial systems.