ABC10DEYN

Heilind Number:SULABC10DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULABC10DEYN

Detailed Description

Introducing the ABC10DEYN, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of 20 female contacts, this connector offers seamless connectivity in tight spaces. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures reliable signal transmission with minimal interference. The cantilever contact type and straight orientation further enhance signal integrity, while the termination method of through hole soldering guarantees secure attachment to the PCB. With an operating temperature range of -65 to 150 °C and a voltage rating of 700 VAC, this connector is suitable for use in a wide range of environments. Its matte tin termination plating also provides added durability. Perfect for demanding applications in industries such as aerospace, telecommunications, and industrial automation, the ABC10DEYN sets a new standard for performance and reliability in board-to-board connectivity.