| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC10DRAH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC10DRAH-S93 |
ABC10DRAH-S93
| Heilind Number: | SULABC10DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC10DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU ABC10DRAH-S93, is engineered for high-performance applications requiring secure and efficient power transmission. Constructed from PPS and Beryllium Copper with gold-plated contacts, it ensures reliable connectivity while withstanding voltage up to 700 VAC. With a pitch of 2.54mm and 20 positions, it offers ample space for intricate PCB layouts. The right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its full bellow contact type and matte tin termination plating further enhance durability, making it a dependable choice for critical electronic systems.

