ABC10DRAH

Heilind Number:SULABC10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRAH

Detailed Description

Introducing the ABC10DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector ensures durability and reliable performance. Featuring a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The female gender, right-angle orientation, and thru-hole termination method offer versatile installation options. With 20 positions and two rows, it allows for efficient signal transmission. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Overall, the ABC10DRAH is a reliable connectivity solution for mission-critical systems.