ABC10DRAI

Heilind Number:SULABC10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC10DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC10DRAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC10DRAI

Detailed Description

The ABC10DRAI connector is a premium-grade component designed for high-reliability applications in the aerospace, defense, and industrial sectors. With a rugged construction featuring PPS and Beryllium Copper materials, it ensures exceptional durability and performance in harsh operating environments. This female connector, with two rows of 20 positions, offers secure and reliable connectivity on printed circuit boards. Its threaded mounting and thru-hole termination method guarantee robust attachment, while the gold-plated Beryllium Copper contacts provide superior conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is suitable for critical systems where reliability is paramount. The right-angle orientation and compact dimensions of 10.95 mm in height and 8.38 mm in width make it ideal for space-constrained installations. Featuring full bellow contacts and a pitch of 2.54 mm, it ensures precise and efficient signal transmission. The termination plating with matte tin further enhances its durability and solderability. In the category of Board To Board PCB Connectors and Card Edge Connectors, the ABC10DRAI stands out as a top-of-the-line solution for demanding applications.